
10SCM008006 | |
|---|---|
DigiKey Part Number | RPC8908-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM008006 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.098" (2.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM008006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.319" (8.10mm) | |
Thickness - Overall | 0.098" (2.50mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07670 € | 7,67 € |
| 250 | 0,07020 € | 17,55 € |
| 500 | 0,06596 € | 32,98 € |
| 1.000 | 0,06213 € | 62,13 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

