
10SCM006010 | |
|---|---|
DigiKey Part Number | RPC8905-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM006010 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.079" (2.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM006010 Models |
Category | Diameter - Inside 0.240" (6.10mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.315" (8.00mm) |
Series | Thickness - Overall 0.079" (2.00mm) |
Packaging Bulk | Length - Below Head 0.394" (10.00mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07810 € | 7,81 € |
| 250 | 0,07160 € | 17,90 € |
| 500 | 0,06724 € | 33,62 € |
| 1.000 | 0,06337 € | 63,37 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

