
10SCM006008 | |
|---|---|
DigiKey Part Number | RPC8904-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM006008 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.079" (2.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM006008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.240" (6.10mm) | |
Diameter - Shoulder | 0.315" (8.00mm) | |
Thickness - Overall | 0.079" (2.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07540 € | 7,54 € |
| 250 | 0,06904 € | 17,26 € |
| 500 | 0,06486 € | 32,43 € |
| 1.000 | 0,06109 € | 61,09 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

