
10SCM005005 | |
|---|---|
DigiKey Part Number | RPC8899-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM005005 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.079" (2.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM005005 Models |
Category | Diameter - Outside 0.402" (10.20mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.276" (7.00mm) |
Series | Thickness - Overall 0.079" (2.00mm) |
Packaging Bulk | Length - Below Head 0.197" (5.00mm) |
Part Status Active | Material Nylon |
Diameter - Inside 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,07230 € | 7,23 € |
| 250 | 0,06620 € | 16,55 € |
| 500 | 0,06216 € | 31,08 € |
| 1.000 | 0,05856 € | 58,56 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

