
10SCM005004 | |
|---|---|
DigiKey Part Number | RPC8898-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM005004 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.079" (2.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM005004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.201" (5.10mm) | |
Diameter - Outside | 0.402" (10.20mm) | |
Diameter - Shoulder | 0.276" (7.00mm) | |
Thickness - Overall | 0.079" (2.00mm) | |
Length - Below Head | 0.157" (4.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,08180 € | 8,18 € |
| 250 | 0,07500 € | 18,75 € |
| 500 | 0,07046 € | 35,23 € |
| 1.000 | 0,06642 € | 66,42 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

