
10SCM005003 | |
|---|---|
DigiKey Part Number | RPC8897-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM005003 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.079" (2.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM005003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.201" (5.10mm) | |
Diameter - Outside | 0.402" (10.20mm) | |
Diameter - Shoulder | 0.276" (7.00mm) | |
Thickness - Overall | 0.079" (2.00mm) | |
Length - Below Head | 0.118" (3.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,06260 € | 6,26 € |
| 250 | 0,05724 € | 14,31 € |
| 500 | 0,05370 € | 26,85 € |
| 1.000 | 0,05055 € | 50,55 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

