
10SCM004004 | |
|---|---|
DigiKey Part Number | RPC8893-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM004004 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.059" (1.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM004004 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Thickness - Overall 0.059" (1.50mm) |
Series | Length - Below Head 0.157" (4.00mm) |
Packaging Bulk | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05652 € | 14,13 € |
| 500 | 0,05304 € | 26,52 € |
| 1.000 | 0,04992 € | 49,92 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

