
10SCM003009 | |
|---|---|
DigiKey Part Number | 10SCM003009-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM003009 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.039" (1.00mm) Thick Nylon |
EDA/CAD Models | 10SCM003009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.244" (6.20mm) | |
Diameter - Shoulder | 0.157" (4.00mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Length - Below Head | 0.354" (9.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04989 € | 49,89 € |
| Unit Price without VAT: | 0,04989 € |
|---|---|
| Unit Price with VAT: | 0,05937 € |

