
10SCM003007 | |
|---|---|
DigiKey Part Number | RPC8889-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM003007 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.039" (1.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM003007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.244" (6.20mm) | |
Diameter - Shoulder | 0.157" (4.00mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Length - Below Head | 0.276" (7.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05648 € | 14,12 € |
| 500 | 0,05300 € | 26,50 € |
| 1.000 | 0,04989 € | 49,89 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

