
10SCM003003 | |
|---|---|
DigiKey Part Number | RPC8885-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM003003 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.039" (1.00mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Outside 0.244" (6.20mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.157" (4.00mm) |
Series | Thickness - Overall 0.039" (1.00mm) |
Packaging Bulk | Length - Below Head 0.118" (3.00mm) |
Part Status Active | Material Nylon |
Diameter - Inside 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07060 € | 3,53 € |
| 100 | 0,06570 € | 6,57 € |
| 250 | 0,06012 € | 15,03 € |
| 500 | 0,05642 € | 28,21 € |
| 1.000 | 0,05311 € | 53,11 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

