
10SCM002004 | |
|---|---|
DigiKey Part Number | RPC8880-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM002004 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.039" (1.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM002004 Models |
Category | Diameter - Inside 0.083" (2.10mm) |
Manufacturer Essentra Components | Thickness - Overall 0.039" (1.00mm) |
Series | Length - Below Head 0.157" (4.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,05380 € | 5,38 € |
| 250 | 0,04912 € | 12,28 € |
| 500 | 0,04606 € | 23,03 € |
| 1.000 | 0,04332 € | 43,32 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

