


10SC312062 | |
|---|---|
DigiKey Part Number | RPC7140-ND |
Manufacturer | |
Manufacturer Product Number | 10SC312062 |
Description | WASHER SHOULDER 5/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC312062 Models |
Category | Diameter - Inside 0.320" (8.13mm) |
Manufacturer Essentra Components | Diameter - Outside 0.360" (9.14mm) |
Series | Diameter - Shoulder 0.360" (9.14mm) |
Packaging Bulk | Length - Below Head 0.625" (15.88mm) 5/8" |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size 5/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,08030 € | 8,03 € |
| 250 | 0,07360 € | 18,40 € |
| 500 | 0,06914 € | 34,57 € |
| 1.000 | 0,06516 € | 65,16 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

