


10SC312037 | |
|---|---|
DigiKey Part Number | RPC7141-ND |
Manufacturer | |
Manufacturer Product Number | 10SC312037 |
Description | WASHER SHOULDER 5/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16" Shoulder Washer 0.437" (11.10mm) 7/16" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC312037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | 0.320" (8.13mm) | |
Diameter - Outside | 0.620" (15.75mm) | |
Diameter - Shoulder | 0.360" (9.14mm) | |
Thickness - Overall | 0.437" (11.10mm) 7/16" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07740 € | 7,74 € |
| 250 | 0,07088 € | 17,72 € |
| 500 | 0,06658 € | 33,29 € |
| 1.000 | 0,06273 € | 62,73 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

