


10SC250032 | |
|---|---|
DigiKey Part Number | RPC7151-ND |
Manufacturer | |
Manufacturer Product Number | 10SC250032 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.281" (7.14mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Thickness - Overall | 0.281" (7.14mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07520 € | 7,52 € |
| 250 | 0,06888 € | 17,22 € |
| 500 | 0,06468 € | 32,34 € |
| 1.000 | 0,06093 € | 60,93 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

