


10SC250018 | |
|---|---|
DigiKey Part Number | RPC7148-ND |
Manufacturer | |
Manufacturer Product Number | 10SC250018 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC250018 Models |
Category | Thread/Screw/Hole Size 1/4" |
Manufacturer Essentra Components | Diameter - Inside 0.260" (6.60mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07430 € | 7,43 € |
| 250 | 0,06804 € | 17,01 € |
| 500 | 0,06388 € | 31,94 € |
| 1.000 | 0,06017 € | 60,17 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

