


10SC010075 | |
|---|---|
DigiKey Part Number | RPC7153-ND |
Manufacturer | |
Manufacturer Product Number | 10SC010075 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC010075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.260" (6.60mm) | |
Diameter - Shoulder | 0.260" (6.60mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07620 € | 7,62 € |
| 250 | 0,06976 € | 17,44 € |
| 500 | 0,06554 € | 32,77 € |
| 1.000 | 0,06175 € | 61,75 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

