
10SC010056 | |
|---|---|
DigiKey Part Number | RPC8877-ND |
Manufacturer | |
Manufacturer Product Number | 10SC010056 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Shoulder | 0.260" (6.60mm) | |
Length - Below Head | 0.563" (14.29mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11600 € | 2,90 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,10080 € | 10,08 € |
| 250 | 0,09248 € | 23,12 € |
| 500 | 0,08698 € | 43,49 € |
| 1.000 | 0,08208 € | 82,08 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

