


10SC010014 | |
|---|---|
DigiKey Part Number | RPC7158-ND |
Manufacturer | |
Manufacturer Product Number | 10SC010014 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC010014 Models |
Category | Diameter - Inside 0.200" (5.08mm) |
Manufacturer Essentra Components | Diameter - Outside 0.260" (6.60mm) |
Series | Diameter - Shoulder 0.260" (6.60mm) |
Packaging Bulk | Length - Below Head 0.140" (3.56mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07900 € | 7,90 € |
| 250 | 0,07236 € | 18,09 € |
| 500 | 0,06796 € | 33,98 € |
| 1.000 | 0,06404 € | 64,04 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

