


10SC008075 | |
|---|---|
DigiKey Part Number | RPC7159-ND |
Manufacturer | |
Manufacturer Product Number | 10SC008075 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC008075 Models |
Category | Diameter - Inside 0.173" (4.39mm) |
Manufacturer Essentra Components | Diameter - Outside 0.205" (5.21mm) |
Series | Diameter - Shoulder 0.205" (5.21mm) |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07820 € | 7,82 € |
| 250 | 0,07164 € | 17,91 € |
| 500 | 0,06728 € | 33,64 € |
| 1.000 | 0,06340 € | 63,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

