


10SC008062 | |
|---|---|
DigiKey Part Number | RPC7160-ND |
Manufacturer | |
Manufacturer Product Number | 10SC008062 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC008062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.173" (4.39mm) | |
Diameter - Outside | 0.205" (5.21mm) | |
Diameter - Shoulder | 0.205" (5.21mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,07190 € | 7,19 € |
| 250 | 0,06576 € | 16,44 € |
| 500 | 0,06174 € | 30,87 € |
| 1.000 | 0,05815 € | 58,15 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

