#8 Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#8 Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

10SC008025

DigiKey Part Number
RPC7163-ND
Manufacturer
Manufacturer Product Number
10SC008025
Description
WASHER SHOULDER #8 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8 Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
10SC008025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#8
Diameter - Inside
0.173" (4.39mm)
Diameter - Outside
0.205" (5.21mm)
Diameter - Shoulder
0.205" (5.21mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.773
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
50,10400 €0,52 €
100,09600 €0,96 €
250,08760 €2,19 €
500,08100 €4,05 €
1000,07560 €7,56 €
2500,06924 €17,31 €
5000,06502 €32,51 €
1.0000,06126 €61,26 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €