


10SC008012 | |
|---|---|
DigiKey Part Number | RPC7165-ND |
Manufacturer | |
Manufacturer Product Number | 10SC008012 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.173" (4.39mm) |
Manufacturer Essentra Components | Diameter - Outside 0.205" (5.21mm) |
Series | Diameter - Shoulder 0.205" (5.21mm) |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08640 € | 2,16 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07460 € | 7,46 € |
| 250 | 0,06836 € | 17,09 € |
| 500 | 0,06422 € | 32,11 € |
| 1.000 | 0,06050 € | 60,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

