


10SC006015 | |
|---|---|
DigiKey Part Number | RPC7170-ND |
Manufacturer | |
Manufacturer Product Number | 10SC006015 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC006015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.170" (4.32mm) | |
Diameter - Shoulder | 0.170" (4.32mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,07320 € | 7,32 € |
| 250 | 0,06704 € | 16,76 € |
| 500 | 0,06294 € | 31,47 € |
| 1.000 | 0,05930 € | 59,30 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

