


10SC006006 | |
|---|---|
DigiKey Part Number | RPC7173-ND |
Manufacturer | |
Manufacturer Product Number | 10SC006006 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.108" (2.74mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.140" (3.56mm) |
Manufacturer Essentra Components | Diameter - Outside 0.170" (4.32mm) |
Series | Diameter - Shoulder 0.170" (4.32mm) |
Packaging Bulk | Thickness - Overall 0.108" (2.74mm) |
Part Status Active | Length - Below Head 0.062" (1.57mm) 1/16" |
Thread/Screw/Hole Size #6 | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07460 € | 3,73 € |
| 100 | 0,06950 € | 6,95 € |
| 250 | 0,06368 € | 15,92 € |
| 500 | 0,05976 € | 29,88 € |
| 1.000 | 0,05629 € | 56,29 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

