


10SC004050 | |
|---|---|
DigiKey Part Number | RPC7175-ND |
Manufacturer | |
Manufacturer Product Number | 10SC004050 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC004050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.145" (3.68mm) | |
Diameter - Shoulder | 0.145" (3.68mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07620 € | 3,81 € |
| 100 | 0,07100 € | 7,10 € |
| 250 | 0,06504 € | 16,26 € |
| 500 | 0,06104 € | 30,52 € |
| 1.000 | 0,05749 € | 57,49 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

