


10SC004015 | |
|---|---|
DigiKey Part Number | RPC7179-ND |
Manufacturer | |
Manufacturer Product Number | 10SC004015 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC004015 Models |
Category | Thread/Screw/Hole Size #4 |
Manufacturer Essentra Components | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.145" (3.68mm) |
Packaging Bulk | Diameter - Shoulder 0.145" (3.68mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,07010 € | 7,01 € |
| 250 | 0,06420 € | 16,05 € |
| 500 | 0,06028 € | 30,14 € |
| 1.000 | 0,05677 € | 56,77 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

