


10SC004009 | |
|---|---|
DigiKey Part Number | RPC7181-ND |
Manufacturer | |
Manufacturer Product Number | 10SC004009 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC004009 Models |
Category | Diameter - Inside 0.115" (2.92mm) |
Manufacturer Essentra Components | Diameter - Outside 0.145" (3.68mm) |
Series | Diameter - Shoulder 0.145" (3.68mm) |
Packaging Bulk | Length - Below Head 0.093" (2.36mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,08160 € | 8,16 € |
| 250 | 0,07480 € | 18,70 € |
| 500 | 0,07026 € | 35,13 € |
| 1.000 | 0,06624 € | 66,24 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

