


10SC002025 | |
|---|---|
DigiKey Part Number | RPC7185-ND |
Manufacturer | |
Manufacturer Product Number | 10SC002025 |
Description | WASHER SHOULDER #2 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.090" (2.29mm) |
Manufacturer Essentra Components | Diameter - Outside 0.120" (3.05mm) |
Series | Diameter - Shoulder 0.120" (3.05mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,06100 € | 6,10 € |
| 250 | 0,05580 € | 13,95 € |
| 500 | 0,05234 € | 26,17 € |
| 1.000 | 0,04927 € | 49,27 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

