
10SC002018 | |
|---|---|
DigiKey Part Number | RPC8874-ND |
Manufacturer | |
Manufacturer Product Number | 10SC002018 |
Description | WASHER SHOULDER #2 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2 Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC002018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.181" (4.60mm) | |
Diameter - Shoulder | 0.120" (3.05mm) | |
Thickness - Overall | 0.047" (1.19mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,08180 € | 8,18 € |
| 250 | 0,07488 € | 18,72 € |
| 500 | 0,07034 € | 35,17 € |
| 1.000 | 0,06631 € | 66,31 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

