
10996A | |
|---|---|
DigiKey Part Number | 145-10996A-ND |
Manufacturer | |
Manufacturer Product Number | 10996A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10996A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.902" (22.91mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20160 € | 5,04 € |
| 50 | 0,18820 € | 9,41 € |
| 100 | 0,17640 € | 17,64 € |
| 250 | 0,16252 € | 40,63 € |
| 500 | 0,15340 € | 76,70 € |
| 1.000 | 0,14525 € | 145,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

