
1090A | |
|---|---|
DigiKey Part Number | 145-1090A-ND |
Manufacturer | |
Manufacturer Product Number | 1090A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1090A Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 5.380" (136.65mm) |
Packaging Bulk | Diameter - Inside 4.890" |
Part Status Active | Diameter - Outside 4.970" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,94000 € | 4,70 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,80480 € | 20,12 € |
| 50 | 0,75700 € | 37,85 € |
| 100 | 0,71420 € | 71,42 € |
| 250 | 0,66464 € | 166,16 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

