Hole Plug Low-Density Polyethylene Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108A

DigiKey Part Number
145-108A-ND
Manufacturer
Manufacturer Product Number
108A
Description
HOLE PLUG LOW-DENSITY PE BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Blue
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
7.190" (182.63mm)
Diameter - Inside
4.890"
Diameter - Outside
6.710"
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,56000 €2,56 €
52,17200 €10,86 €
102,03600 €20,36 €
251,87760 €46,94 €
501,77260 €88,63 €
1001,67890 €167,89 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €