


10877B | |
|---|---|
DigiKey Part Number | RPC5570-ND |
Manufacturer | |
Manufacturer Product Number | 10877B |
Description | HOLE PLUG 1.5" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | PVC | |
Panel Thickness | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,11100 € | 11,11 € |
| 25 | 1,04080 € | 26,02 € |
| 50 | 0,99120 € | 49,56 € |
| 100 | 0,94390 € | 94,39 € |
| 250 | 0,88472 € | 221,18 € |
| 500 | 0,84250 € | 421,25 € |
| 1.500 | 0,77964 € | 1.169,46 € |
| 3.000 | 0,74245 € | 2.227,35 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

