
10837 | |
|---|---|
DigiKey Part Number | 145-10837-ND |
Manufacturer | |
Manufacturer Product Number | 10837 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10837 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 4.665" (118.49mm) | |
Diameter - Inside | 109.0mm | |
Diameter - Outside | 115.0mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,87000 € | 9,35 € |
| 10 | 1,75000 € | 17,50 € |
| 25 | 1,61160 € | 40,29 € |
| 50 | 1,52060 € | 76,03 € |
| 100 | 1,43900 € | 143,90 € |
| 250 | 1,34424 € | 336,06 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

