
10820 | |
|---|---|
DigiKey Part Number | 145-10820-ND |
Manufacturer | |
Manufacturer Product Number | 10820 |
Description | CAP/PLUG TAPERED 52.7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Circuit Board Hole Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 2.248" (57.10mm) |
Part Status Active | Panel Thickness 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30038 € | 150,19 € |
| Unit Price without VAT: | 0,30038 € |
|---|---|
| Unit Price with VAT: | 0,35745 € |

