
10810A | |
|---|---|
DigiKey Part Number | 145-10810A-ND |
Manufacturer | |
Manufacturer Product Number | 10810A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10810A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.567" (39.80mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,86400 € | 4,32 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,73800 € | 18,45 € |
| 50 | 0,69360 € | 34,68 € |
| 100 | 0,65390 € | 65,39 € |
| 250 | 0,60776 € | 151,94 € |
| 500 | 0,57708 € | 288,54 € |
| 1.000 | 0,54964 € | 549,64 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

