
1080A | |
|---|---|
DigiKey Part Number | 145-1080A-ND |
Manufacturer | |
Manufacturer Product Number | 1080A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1080A Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.200" (55.88mm) |
Packaging Bulk | Diameter - Inside 2.000" |
Part Status Active | Diameter - Outside 2.065" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27400 € | 1,37 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,23040 € | 5,76 € |
| 50 | 0,21520 € | 10,76 € |
| 100 | 0,20160 € | 20,16 € |
| 250 | 0,18588 € | 46,47 € |
| 500 | 0,17548 € | 87,74 € |
| 1.000 | 0,16618 € | 166,18 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

