
1075A | |
|---|---|
DigiKey Part Number | 145-1075A-ND |
Manufacturer | |
Manufacturer Product Number | 1075A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1075A Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.380" (60.45mm) |
Packaging Bulk | Diameter - Inside 1.894" |
Part Status Active | Diameter - Outside 1.975" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29600 € | 1,48 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24880 € | 6,22 € |
| 50 | 0,23260 € | 11,63 € |
| 100 | 0,21790 € | 21,79 € |
| 250 | 0,20100 € | 50,25 € |
| 500 | 0,18984 € | 94,92 € |
| 1.000 | 0,17984 € | 179,84 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

