
10731A | |
|---|---|
DigiKey Part Number | 145-10731A-ND |
Manufacturer | |
Manufacturer Product Number | 10731A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10731A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.272" (32.31mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,62200 € | 3,11 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52880 € | 13,22 € |
| 50 | 0,49640 € | 24,82 € |
| 100 | 0,46710 € | 46,71 € |
| 250 | 0,43316 € | 108,29 € |
| 500 | 0,41062 € | 205,31 € |
| 1.000 | 0,39047 € | 390,47 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

