
106B | |
|---|---|
DigiKey Part Number | 145-106B-ND |
Manufacturer | |
Manufacturer Product Number | 106B |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 106B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 6.941" (176.30mm) | |
Diameter - Inside | 6.476" | |
Diameter - Outside | 6.560" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,81250 € | 181,25 € |
| Unit Price without VAT: | 1,81250 € |
|---|---|
| Unit Price with VAT: | 2,15688 € |

