
106A | |
|---|---|
DigiKey Part Number | 145-106A-ND |
Manufacturer | |
Manufacturer Product Number | 106A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 6.940" (176.28mm) |
Packaging Bulk | Diameter - Inside 6.476" |
Part Status Active | Diameter - Outside 6.560" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 5 | 1,83200 € | 9,16 € |
| 10 | 1,71600 € | 17,16 € |
| 25 | 1,58120 € | 39,53 € |
| 50 | 1,49160 € | 74,58 € |
| 100 | 1,41140 € | 141,14 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

