
10697 | |
|---|---|
DigiKey Part Number | 145-10697-ND |
Manufacturer | |
Manufacturer Product Number | 10697 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10697 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 4.232" (107.49mm) | |
Diameter - Inside | 97.8mm | |
Diameter - Outside | 100.3mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,62000 € | 8,10 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,39560 € | 34,89 € |
| 50 | 1,31560 € | 65,78 € |
| 100 | 1,24400 € | 124,40 € |
| 400 | 1,12290 € | 449,16 € |
| 800 | 1,07170 € | 857,36 € |
| 1.200 | 1,04424 € | 1.253,09 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

