


10678B | |
|---|---|
DigiKey Part Number | RPC5564-ND |
Manufacturer | |
Manufacturer Product Number | 10678B |
Description | HOLE PLUG .75" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug PVC Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material PVC |
Packaging Bag | Flange Diameter 0.984" (25.00mm) |
Part Status Active | Panel Thickness 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,44680 € | 11,17 € |
| 50 | 0,42520 € | 21,26 € |
| 100 | 0,40500 € | 40,50 € |
| 250 | 0,37960 € | 94,90 € |
| 500 | 0,36144 € | 180,72 € |
| 1.000 | 0,34418 € | 344,18 € |
| 2.500 | 0,32262 € | 806,55 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

