
10671A | |
|---|---|
DigiKey Part Number | 145-10671A-ND |
Manufacturer | |
Manufacturer Product Number | 10671A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10671A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.547" (39.29mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,17400 € | 5,87 € |
| 10 | 1,09600 € | 10,96 € |
| 25 | 1,00640 € | 25,16 € |
| 50 | 0,94720 € | 47,36 € |
| 100 | 0,89420 € | 89,42 € |
| 250 | 0,83280 € | 208,20 € |
| 500 | 0,79196 € | 395,98 € |
| 1.000 | 0,75539 € | 755,39 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

