
10668A | |
|---|---|
DigiKey Part Number | 145-10668A-ND |
Manufacturer | |
Manufacturer Product Number | 10668A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10668A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.890" (22.61mm) 8/9" |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52200 € | 2,61 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,44400 € | 11,10 € |
| 50 | 0,41600 € | 20,80 € |
| 100 | 0,39110 € | 39,11 € |
| 250 | 0,36228 € | 90,57 € |
| 500 | 0,34314 € | 171,57 € |
| 1.000 | 0,32600 € | 326,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

