
1065A | |
|---|---|
DigiKey Part Number | 145-1065A-ND |
Manufacturer | |
Manufacturer Product Number | 1065A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.030" (51.56mm) |
Packaging Bulk | Diameter - Inside 1.791" |
Part Status Active | Diameter - Outside 1.850" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28800 € | 1,44 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,22700 € | 11,35 € |
| 100 | 0,21270 € | 21,27 € |
| 250 | 0,19624 € | 49,06 € |
| 500 | 0,18532 € | 92,66 € |
| 1.000 | 0,17554 € | 175,54 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

