
10651A | |
|---|---|
DigiKey Part Number | 145-10651A-ND |
Manufacturer | |
Manufacturer Product Number | 10651A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10651A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.646" (16.41mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,32000 € | 1,60 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,25220 € | 12,61 € |
| 100 | 0,23650 € | 23,65 € |
| 250 | 0,21832 € | 54,58 € |
| 500 | 0,20626 € | 103,13 € |
| 1.000 | 0,19547 € | 195,47 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

