
1050A | |
|---|---|
DigiKey Part Number | 145-1050A-ND |
Manufacturer | |
Manufacturer Product Number | 1050A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1050A Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.380" (35.05mm) |
Packaging Bulk | Diameter - Inside 1.189" |
Part Status Active | Diameter - Outside 1.312" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,10290 € | 10,29 € |
| 250 | 0,09452 € | 23,63 € |
| 500 | 0,08890 € | 44,45 € |
| 1.000 | 0,08389 € | 83,89 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

