
104C | |
|---|---|
DigiKey Part Number | 145-104C-ND |
Manufacturer | |
Manufacturer Product Number | 104C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 104C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 6.620" (168.15mm) | |
Diameter - Inside | 6.098" | |
Diameter - Outside | 6.180" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 5 | 2,19200 € | 10,96 € |
| 10 | 2,05400 € | 20,54 € |
| 25 | 1,89440 € | 47,36 € |
| 90 | 1,70778 € | 153,70 € |
| 180 | 1,62178 € | 291,92 € |
| 270 | 1,57570 € | 425,44 € |
| 540 | 1,50348 € | 811,88 € |
| 1.080 | 1,43878 € | 1.553,88 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

