
104A | |
|---|---|
DigiKey Part Number | 145-104A-ND |
Manufacturer | |
Manufacturer Product Number | 104A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 6.620" (168.15mm) |
Packaging Bulk | Diameter - Inside 6.098" |
Part Status Active | Diameter - Outside 6.180" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 5 | 1,71600 € | 8,58 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,47880 € | 36,97 € |
| 90 | 1,33033 € | 119,73 € |
| 180 | 1,26178 € | 227,12 € |
| 270 | 1,22507 € | 330,77 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

